The MA2-B-12-630-3-A22-2-C is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 30A. It features a rocker actuator and a trip time range of 0.1s to 2s. The breaker is designed for panel mount applications and has a screw terminal design. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-12-630-3-A22-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 30A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.