The MA2-B-14-450-3-A22-2-C is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 5A. It features a trip time range of 1s to 15s and is designed with a rocker actuator. The device is suitable for operation within a temperature range of -40°C to 85°C and is mounted via screws to a panel. It has four terminals and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-14-450-3-A22-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.