This 2-pole magnetic circuit breaker features a voltage rating of 250VAC or 65VDC and a current rating of 10A. It has a trip time of 0.1 seconds maximum and is designed with a rocker actuator. The device is rated for operation between -40°C and 85°C and has a screw terminal design with snap-in mounting. It has four terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-30-610-3-A22-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 10A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.