This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC or 80VDC and a current rating of 4A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time range of 0.1 to 2 seconds and is suitable for operation between -40°C and 85°C. It is designed for panel mount installation.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-32-440-1-A16-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 4A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.