The MA2-B-32-610-1-A16-2-C is a 2-pole magnetic circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 10A. It features a rocker actuator and a quick connect terminal design. The device is designed for snap-in mounting and has a temperature range of -40 to 85°C. It is suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-32-610-1-A16-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 10A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.