This 2-pole magnetic circuit breaker features a 20A current rating and 250VAC voltage rating. It has a rocker actuator type and a trip time range of 0.1s to 2s. The breaker is designed for snap-in mounting with 4 terminals and a screw terminal design. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-32-620-3-A22-G-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 20A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.