This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 15A. It features a trip time range of 0.1s to 2s and is designed with a rocker actuator. The device is suitable for operation within a temperature range of -40°C to 85°C and is mounted via quick connect terminals on a panel. Compliance information is not specified.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-62-615-1-A16-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.