The MA2-B-74-610-1-A22-B-C is a 2-pole hydraulic magnetic circuit breaker from Carling Technologies. It has a voltage rating of 80VDC and a current rating of 10A. The breaker features a quick connect terminal design and a panel mount configuration. It operates within a temperature range of -40°C to 85°C. The actuator type is a rocker, and the trip time is adjustable between 1s and 15s.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-74-610-1-A22-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.