The MA2-B-74-620-1-A22-B-E is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 20A. It features a trip time of 1-15 seconds and is designed with a rocker actuator. The device is suitable for operation in temperatures ranging from -40°C to 85°C. It has a quick connect terminal design and is mounted via a panel mount configuration, providing easy access for installation and maintenance.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-B-74-620-1-A22-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.