This 2-pole magnetic circuit breaker features a 13A current rating and 250VAC voltage rating, with a trip time of 0.1s maximum. The actuator type is a rocker, and the terminal design is quick connect. The circuit breaker is designed for snap-in mounting and has 7 terminals. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies MA2-T-30-613-1-A22-2-B technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 13A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.