The MAAOA-BN/ON-OFF toggle switch from Carling Technologies features a SPST pole throw configuration and ON OFF switch configuration. It can handle a maximum current rating of 20 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a maximum power rating of 372.85 watts and an electrical life of 25,000 cycles. It is designed with a lever actuator style and quick connect termination style, and is mounted via a panel mount with snap-in mechanism. The operating temperature range is from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |