This 1-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 1A. It features a trip time of 1-15 seconds and is designed with a rocker actuator. The device is suitable for operation between -40°C and 85°C. It is a panel mount circuit breaker with quick connect terminals and two terminals.
Carling Technologies MB1-B-24-410-1-A31-B-D technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 1A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MB1-B-24-410-1-A31-B-D to view detailed technical specifications.
No datasheet is available for this part.