This single pole rocker switch has a current rating of 5A and a DC rated voltage of 80V. It operates within a temperature range of -40°C to 85°C. The switch is packaged in a snap-in style and is not radiation hardened. It is not RoHS compliant.
Carling Technologies MB1-B-34-450-1-A27-B-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Height | 34.93mm |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Quick Connect |
| Time to Trip | 15s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Weight | 1.058219oz |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies MB1-B-34-450-1-A27-B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.