
CARLING TECHNOLOGIES MB1-B-34-615-1-A27-B-C CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 250V, 15A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MB1-B-34-615-1-A27-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 15A |
| Height | 34.93mm |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Overall Depth | 48mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M |
| Termination | Quick Connect |
| Time to Trip | 15s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies MB1-B-34-615-1-A27-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
