This is a 2-pole magnetic circuit breaker with a voltage rating of 250VAC and 65VDC, a current rating of 18A, and a trip time of 0.1s to 2s. It features a rocker actuator and a quick connect terminal design. The device is designed for snap-in mounting and is rated for operation between -40°C and 85°C.
Carling Technologies MB2-B-32-618-1-A24-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 18A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MB2-B-32-618-1-A24-2-C to view detailed technical specifications.
No datasheet is available for this part.