
The MB2-B-34-610-1-A27-B-C is a 2-pole rocker circuit breaker with a current rating of 10A and an operating supply voltage of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is available in a package quantity of 10 and has a width of 17.27mm and a length of 35.43mm. It is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MB2-B-34-610-1-A27-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 10A |
| Height | 34.93mm |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Quick Connect |
| Time to Trip | 15s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 17.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies MB2-B-34-610-1-A27-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.