
This snap-in rocker circuit breaker features a 2-pole design with a current rating of 15A and a voltage rating of 250V AC and 80V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is packaged in bulk and is available in quantities of 10. It is approved by UL and CSA and has a height of 34.93mm, length of 35.43mm, and width of 17.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MB2-B-34-615-1-A27-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White, Black |
| Current Rating | 15A |
| Height | 34.93mm |
| Length | 35.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Overall Depth | 48mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Quick Connect |
| Time to Trip | 15s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 17.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies MB2-B-34-615-1-A27-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
