This hydraulic magnetic circuit breaker is rated for 80VDC and 15A with a trip time of 0.1s to 2s. It features a rocker actuator and screw terminals for panel mounting. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for general use in circuit protection applications.
Carling Technologies MD1-B-12-615-3-A35-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MD1-B-12-615-3-A35-B-C to view detailed technical specifications.
No datasheet is available for this part.