This hydraulic magnetic circuit breaker is a 1-pole device with a voltage rating of 80VDC and a current rating of 30A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time range of 1 to 15 seconds and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in general applications and is a type of circuit protection device.
Carling Technologies MD1-B-14-630-1-A35-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 30A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MD1-B-14-630-1-A35-B-C to view detailed technical specifications.
No datasheet is available for this part.