This hydraulic magnetic circuit breaker features a 1-pole design with a voltage rating of 250VAC and a current rating of 25A. The breaker has a trip time range of 1s to 15s and is actuated by a rocker switch. It operates within a temperature range of -40°C to 85°C and has a quick connect terminal design. The circuit breaker is panel mount and has two terminals.
Carling Technologies MD1-B-24-625-1-A35-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MD1-B-24-625-1-A35-B-C to view detailed technical specifications.
No datasheet is available for this part.