This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 10A. It features a trip time range of 0.1s to 2s and is designed with a rocker actuator. The device is rated for operation between -40°C and 85°C and has a quick connect terminal design. It is available in a panel mount configuration with four terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MD2-B-62-610-1-A16-B-D technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 10A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.