The MD2-B-64-450-1-A35-B-D is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 5A. It features a trip time range of 1s to 15s and is designed with a rocker actuator. The breaker is suitable for operation in temperatures ranging from -40°C to 85°C and is mounted via a panel mount design with quick connect terminals.
Carling Technologies MD2-B-64-450-1-A35-B-D technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MD2-B-64-450-1-A35-B-D to view detailed technical specifications.
No datasheet is available for this part.