The MD2-B-92-615-1-A16-2-C is a 2-pole magnetic circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 15A. It features a quick connect terminal design and a snap-in mounting style. The device operates within a temperature range of -40°C to 85°C and has a trip time of 0.1s to 2s. The actuator type is a rocker switch, and the device has 4 terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies MD2-B-92-615-1-A16-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.