This is a 125VAC 15A snap-in rocker circuit breaker with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It features a screw terminal design and is mounted via a snap-in mechanism. The breaker has two terminals and is designed for general use.
Carling Technologies ME1-A-03-615-3-A32-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-A-03-615-3-A32-B-C to view detailed technical specifications.
No datasheet is available for this part.