The ME1-B-10-235-1-A34-2-D is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 0.35A. It features a trip time of 0.1s and an actuator type of rocker. The device operates within a temperature range of -40 to 85 degrees Celsius and has a quick connect terminal design. It is designed for panel mount applications with two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 0.35A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |