Circuit Breaker Hydraulic Magnetic 1Pole 20A Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies ME1-B-12-620-1-A16-2-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-12-620-1-A16-2-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.