This hydraulic magnetic circuit breaker features a 1-15 second trip time and a current rating of 5 amps. It has a voltage rating of 80VDC and can operate in temperatures ranging from -40 to 85 degrees Celsius. The breaker is designed for panel mount applications and has a screw terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |