The ME1-B-14-450-A-A46-2-C is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 5A. It features a trip time range of 1s to 15s and is designed for panel mount applications. The breaker has a stud terminal design and operates within a temperature range of -40°C to 85°C.
Carling Technologies ME1-B-14-450-A-A46-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-14-450-A-A46-2-C to view detailed technical specifications.
No datasheet is available for this part.