This hydraulic magnetic circuit breaker features a 250VAC voltage rating and 15A current rating. It has a trip time range of 1s to 15s and is designed with a rocker actuator. The device operates within a temperature range of -40°C to 85°C and is mounted via quick connect terminals on a panel mount. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies ME1-B-24-615-1-A64-2-D technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |