This single-pole magnetic circuit breaker features a 125VAC/32VDC voltage rating and 0.1A current rating. It has a maximum trip time of 0.1 seconds and is designed with a rocker actuator. The operating temperature range is -40 to 85 degrees Celsius. The circuit breaker has a quick connect terminal design and a snap-in mounting style.
Carling Technologies ME1-B-30-210-1-A32-2-A technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 0.1A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-30-210-1-A32-2-A to view detailed technical specifications.
No datasheet is available for this part.