This 125VAC magnetic circuit breaker features a 0.5A current rating and a 0.1s maximum trip time. It has a rocker actuator type and is designed for snap-in mounting. The operating temperature range is -40°C to 85°C. The terminals are designed for quick connect and there are 2 terminals in total.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 0.5A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |