This snap-in magnetic circuit breaker is rated for 125VAC and 5A, with a trip time of 0.1 seconds maximum. It features a rocker actuator and is designed for snap-in mounting. The device operates within a temperature range of -40 to 85°C and has screw terminals.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |