The ME1-B-30-460-2-A32-B-B is a 30A magnetic circuit breaker with a voltage rating of 125VAC or 32VDC. It features a rocker actuator and a trip time of 0.1 seconds maximum. The device is designed for snap-in mounting and has a terminal design with screw connections. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 6A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |