This 1-pole magnetic circuit breaker features a 125VAC/32VDC voltage rating and a current rating of 25A. The actuator type is a rocker, and the trip time is a maximum of 0.1 seconds. The circuit breaker is designed for snap-in mounting and has a screw terminal design. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 25A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |