This single-pole magnetic circuit breaker features a rocker actuator and a quick connect terminal design. It has a current rating of 11A and can operate within a temperature range of -40°C to 85°C. The breaker is designed for snap-in mounting and has a trip time of 0.1s to 2s. It is suitable for use in applications with a maximum voltage rating of 125VAC or 32VDC.
Carling Technologies ME1-B-32-611-1-A14-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 11A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-32-611-1-A14-2-C to view detailed technical specifications.
No datasheet is available for this part.