This single-pole magnetic circuit breaker features a 125VAC/32VDC voltage rating and a 15A current rating. It has a trip time range of 0.1s to 2s and is designed with a rocker actuator. The device is rated for operation between -40°C and 85°C. It has a quick connect terminal design and is mounted via a snap-in mechanism.
Carling Technologies ME1-B-32-615-1-A14-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-32-615-1-A14-2-C to view detailed technical specifications.
No datasheet is available for this part.