The ME1-B-34-415-1-A34-2-E is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 250VAC and 1.5A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time of 1s to 15s and is suitable for operating temperatures between -40°C and 85°C. It is designed for panel mount applications and is available from Carling Technologies.
Carling Technologies ME1-B-34-415-1-A34-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 1.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.