This 1-pole circuit breaker features a magnetic trip mechanism with a trip time of 1 to 15 seconds. It has a voltage rating of 125VAC or 32VDC and a current rating of 2A. The breaker is designed with a rocker actuator and has a snap-in mounting style. It operates within a temperature range of -40°C to 85°C and has screw terminals.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 2A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |