This 1-pole magnetic circuit breaker features a 125VAC or 32VDC voltage rating and a 5A current rating. The breaker has a trip time of 1-15 seconds and is actuated by a rocker switch. It operates within a temperature range of -40°C to 85°C and has a snap-in mounting design with screw terminals.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |