This 125VAC magnetic circuit breaker features a 7.5A current rating and a trip time of 1s to 15s. It has a rocker actuator and is designed for snap-in mounting. The device operates within a temperature range of -40°C to 85°C and features quick connect terminals.
Carling Technologies ME1-B-34-475-1-A42-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 7.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-34-475-1-A42-2-C to view detailed technical specifications.
No datasheet is available for this part.