The ME1-B-34-613-1-A36-2-E is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 13A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time range of 1 to 15 seconds and is suitable for operation between -40°C and 85°C. It is designed for panel mount applications.
Carling Technologies ME1-B-34-613-1-A36-2-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 13A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.