This 1-pole magnetic circuit breaker features a voltage rating of 125VAC or 32VDC and a current rating of 15A. It has a trip time of 1 to 15 seconds and is designed with a rocker actuator. The device is rated for operation between -40°C and 85°C and has a screw terminal design with snap-in mounting. It has two terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |