The ME1-B-34-620-1-A16-B-E is a hydraulic magnetic circuit breaker with a voltage rating of 250VAC or 80VDC and a current rating of 20A. It features a 1-pole design with a trip time of 1-15 seconds. The breaker is suitable for panel mount applications and has a quick connect terminal design. It operates within a temperature range of -40°C to 85°C.
Carling Technologies ME1-B-34-620-1-A16-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-34-620-1-A16-B-E to view detailed technical specifications.
No datasheet is available for this part.