This snap-in magnetic circuit breaker features a 125VAC 20A rating and a trip time of 1s to 15s. It has a rocker actuator and is designed for quick connect terminals. The operating temperature range is -40 to 85 degrees Celsius. The breaker has two terminals and is designed for snap-in mounting.
Carling Technologies ME1-B-34-620-1-A36-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-34-620-1-A36-2-C to view detailed technical specifications.
No datasheet is available for this part.