This hydraulic magnetic circuit breaker is rated for 250VAC and 20A, with a trip time range of 1s to 15s. It features a rocker actuator and a quick connect terminal design. The device is designed for panel mount applications and operates within a temperature range of -40°C to 85°C.
Carling Technologies ME1-B-64-620-1-A33-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.