This 1-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 17.5A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time range of 1s to 15s and is suitable for operating within a temperature range of -40°C to 85°C.
Carling Technologies ME1-B-64-717-1-A33-2-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 17.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.