The ME1-B-92-615-1-A33-2-C is a 125VAC 15A snap-in magnetic circuit breaker with a rocker actuator. It has a trip time of 0.1s to 2s and is designed for operation between -40°C and 85°C. The breaker features quick connect terminals and a snap-in mounting design.
Carling Technologies ME1-B-92-615-1-A33-2-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies ME1-B-92-615-1-A33-2-C to view detailed technical specifications.
No datasheet is available for this part.