This single-pole magnetic circuit breaker features a 125VAC/32VDC voltage rating and 20A current rating. It has a quick connect terminal design and a snap-in mounting style. The breaker operates within a temperature range of -40°C to 85°C and has a trip time of 0.1s to 2s. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |