This snap-in circuit breaker is a magnetic type with a 1-pole design, rated for 125VAC or 32VDC and 3A. It features a rocker actuator and screw terminals. The operating temperature range is -40°C to 85°C. The breaker is designed for snap-in mounting with 2 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies ME1-B-94-430-1-A37-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 3A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 125V |
| Typical DC Voltage Rating | 32V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies ME1-B-94-430-1-A37-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.