Circuit Breaker Magnetic 1Pole 4A 125VAC 32VDC
Checking distributor stock and pricing after the page loads.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 4A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 125V |
| Typical DC Voltage Rating | 32V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |